Part Details for 7D16AE0139 by APEM Inc
Overview of 7D16AE0139 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 7D16AE0139
7D16AE0139 CAD Models
7D16AE0139 Part Data Attributes
|
7D16AE0139
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7D16AE0139
APEM Inc
Joystick Switch, Change-Over, Latched, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 44 mm | |
Body Height | 23 mm | |
Body Length or Diameter | 44 mm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | CHANGE-OVER | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |