Part Details for 7C-66.660MBB-T by TXC Corporation
Overview of 7C-66.660MBB-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7C-66.660MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7C-66.660MBB-T-ND
|
DigiKey | XTAL OSC XO 66.6600MHZ CMOS SMD Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7C-66.660MBB-T
|
Mouser Electronics | Standard Clock Oscillators 66.660MHz 3.3V 50ppm -10C +70C RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
V72:2272_14758643
|
Arrow Electronics | Oscillator XO 66.66MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1805 Container: Cut Strips | Americas - 458 |
|
$0.0351 / $0.1342 | Buy Now |
DISTI #
27148201
|
Verical | Oscillator XO 66.66MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1805 | Americas - 458 |
|
$0.0351 / $0.0363 | Buy Now |