Part Details for 7C-48.000MBB-T by TXC Corporation
Overview of 7C-48.000MBB-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-48.000MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5702
|
Newark | Oscillator, 48Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:48Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Frequency:48Mhz Rohs Compliant: Yes |Txc 7C-48.000MBB-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$0.1200 | Buy Now |
DISTI #
84R5454
|
Newark | 5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7C-48.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
3003-7C-48.000MBB-T-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2545 In Stock |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
887-1211-1-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0428 / $1.5900 | Buy Now |
DISTI #
717-7C-48.000MBB-T
|
Mouser Electronics | Standard Clock Oscillators 9 48.000MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 0 |
|
$0.9760 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8750 | Buy Now |
Part Details for 7C-48.000MBB-T
7C-48.000MBB-T CAD Models
7C-48.000MBB-T Part Data Attributes:
|
7C-48.000MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-48.000MBB-T
TXC Corporation
OSC 48.000 MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |