Part Details for 7C-33.3330MBA-T by TXC Corporation
Overview of 7C-33.3330MBA-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7C-33.3330MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1502
|
Newark | Oscillator, 33.333Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:33.333Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7C-33.3330MBA-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
86R1503
|
Newark | Oscillator, 33.333 Mhz, Frequency Nom:33.333Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7C-33.3330MBA-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 7C-33.3330MBA-T
7C-33.3330MBA-T CAD Models
7C-33.3330MBA-T Part Data Attributes
|
7C-33.3330MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-33.3330MBA-T
TXC Corporation
OSC 33.3330 MHZ 3.3V SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |