Part Details for 7C-12.000MBB-T by TXC Corporation
Overview of 7C-12.000MBB-T by TXC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7C-12.000MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5440
|
Newark | 5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7C-12.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
84R5688
|
Newark | Oscillator, 12Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:12Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7C Series, Operating Temperature Min:-40°C, Frequency:12Mhz Rohs Compliant: Yes |Txc 7C-12.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
887-1198-2-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0428 | Buy Now |
DISTI #
717-7C-12.000MBB-T
|
Mouser Electronics | Standard Clock Oscillators 9 12.000MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 0 |
|
$0.8780 / $0.9750 | Order Now |
DISTI #
V72:2272_14755153
|
Arrow Electronics | 5.0x3.2 Timing XO 12 MHz CMOS 3.3V 50ppm -10 to 70C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1833 Container: Cut Strips | Americas - 211 |
|
$0.0893 / $0.3413 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8750 | Buy Now |
DISTI #
1842017RL
|
Farnell | OSC, 12.000MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.8473 / $2.7068 | Buy Now |
DISTI #
1842017
|
Farnell | OSC, 12.000MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8473 / $2.7068 | Buy Now |
Part Details for 7C-12.000MBB-T
7C-12.000MBB-T CAD Models
7C-12.000MBB-T Part Data Attributes:
|
7C-12.000MBB-T
TXC Corporation
Buy Now
|
Compare Parts:
7C-12.000MBB-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |