Part Details for 7BCF10R by TE Connectivity
Overview of 7BCF10R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BCF10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0132
|
Newark | Compact 3-Phase Delta Rfi Filter |Corcom Te Connectivity 7BCF10R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$119.2900 / $168.4400 | Buy Now |
DISTI #
41T5348
|
Newark | Power Line Filter, 3 Phase, 7A, 0.0087A, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:7A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 7BCF10R Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9000 / $155.7300 | Buy Now |
DISTI #
CCM2153-ND
|
DigiKey | LINE FILTER 7A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Box |
3 In Stock |
|
$182.8900 | Buy Now |
DISTI #
2266-7BCF10R-ND
|
DigiKey | LINE FILTER 7A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$175.6200 | Buy Now |
DISTI #
592-7BCF10R
|
Mouser Electronics | Power Line Filters 7BCF10R=F8232E RoHS: Compliant | 3 |
|
$171.5100 / $177.6300 | Buy Now |
DISTI #
70784811
|
RS | CORCOM BCF Series 3 Phase Delta RFI Filter | TE Connectivity 7BCF10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.6500 / $214.5600 | RFQ |
|
Onlinecomponents.com | 7BCF10R=F8232E RoHS: Compliant |
2 Partner Stock |
|
$158.7800 / $178.5400 | Buy Now |
DISTI #
TE Connectivity 7BCF10R
|
PEI Genesis | Three Phase EMI Filter 480V | 2 |
|
Buy Now | |
|
Master Electronics | 7BCF10R=F8232E RoHS: Compliant |
2 Partner Stock |
|
$158.7800 / $178.5400 | Buy Now |
Part Details for 7BCF10R
7BCF10R CAD Models
7BCF10R Part Data Attributes:
|
7BCF10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7BCF10R
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 7 A | |
Rated Voltage | 480 V |