Part Details for 7BB-41-2L0 by Murata Manufacturing Co Ltd
Overview of 7BB-41-2L0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-41-2L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK4896
|
Newark | Piezo Transducer, Diaphragm, 2.2Khz Rohs Compliant: Yes |Murata 7BB-41-2L0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$0.8020 / $1.3600 | Buy Now |
DISTI #
490-7718-ND
|
DigiKey | BUZZER ELEMENT STD 2.2KHZ 41MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1775 In Stock |
|
$0.7347 / $1.3400 | Buy Now |
DISTI #
7BB-41-2L0
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 1900Hz to 2500Hz - Bulk (Alt: 7BB-41-2L0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-7BB-41-2L0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators .03 UF 2.2 KHZ RoHS: Compliant | 2190 |
|
$0.7200 / $1.3100 | Buy Now |
DISTI #
7BB-41-2L0
|
TTI | Piezo Buzzers & Audio Indicators .03 UF 2.2 KHZ pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.9800 | Buy Now |
DISTI #
7BB-41-2L0
|
TME | Sound transducer: piezo, without built-in generator, 2.2kHz Min Qty: 1 | 196 |
|
$1.1600 / $1.3200 | Buy Now |