Part Details for 7BB-35-3 by Murata Manufacturing Co Ltd
Overview of 7BB-35-3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-35-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0568
|
Newark | Buzzer, Transducer Function:Diaphragm, Element Type:Piezo, Resonant Frequency:2.8Khz, Resonant Resistance:200Ohm, Capacitance:0.03Μf, External Diameter:35Mm, External Height:0.53Mm, Product Range:-, External Depth:0.53Mm Rohs Compliant: Yes |Murata 7BB-35-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
490-7715-ND
|
DigiKey | BUZZER ELEMENT STD 2.8KHZ 35MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8500 | Buy Now |
DISTI #
7BB-35-3
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz - Bulk (Alt: 7BB-35-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7BB-35-3
|
TTI | Piezo Buzzers & Audio Indicators .03 UF 2.8 KHZ pbFree: Pb-Free Min Qty: 800 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4920 | Buy Now |
DISTI #
7BB-35-3
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 2300Hz to 3300Hz (Alt: 7BB-35-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |