Part Details for 7BB-27-4L0 by Murata Manufacturing Co Ltd
Overview of 7BB-27-4L0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-27-4L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2139
|
Newark | Piezoelectric Diaphragm, 4.6Khz, 0.02Uf Rohs Compliant: Yes |Murata 7BB-27-4L0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4370 / $1.1000 | Buy Now |
DISTI #
490-7BB-27-4L0-ND
|
DigiKey | BUZZER ELEMENT STD 4.6KHZ 27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
551 In Stock |
|
$0.4466 / $0.8500 | Buy Now |
DISTI #
7BB-27-4L0
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz - Bulk (Alt: 7BB-27-4L0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-7BB-27-4L0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators .02 UF 4.6 KHZ RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/-0.5%kHz RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
7BB-27-4L0
|
TTI | Piezo Buzzers & Audio Indicators .02 UF 4.6 KHZ pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2050 In Stock |
|
$0.5000 / $0.8500 | Buy Now |
DISTI #
7BB-27-4L0
|
TME | Sound transducer: piezo, without built-in generator, 4.6kHz Min Qty: 1 | 145 |
|
$0.5840 / $0.8130 | Buy Now |
DISTI #
7BB-27-4L0
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz (Alt: 7BB-27-4L0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |