Part Details for 7BB-27-4CL0 by Murata Manufacturing Co Ltd
Overview of 7BB-27-4CL0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-27-4CL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7BB-27-4CL0-ND
|
DigiKey | BUZZER ELEMENT FDBK 4.6KHZ 27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
859 In Stock |
|
$0.4950 / $0.9400 | Buy Now |
DISTI #
7BB-27-4CL0
|
Avnet Americas | Piezoelectric Diaphragm 4.6kHz 27mm Plate Size Through Hole Bulk (Alt: 7BB-27-4CL0) Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.5250 / $0.6137 | Buy Now |
DISTI #
81-7BB-27-4CL0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators RoHS: Compliant | 205 |
|
$0.6350 / $0.9200 | Buy Now |
DISTI #
77362977
|
Verical | PIEZOELECTRIC DIAPHRAGMS Min Qty: 68 Package Multiple: 1 | Americas - 560 |
|
$1.0156 / $1.2500 | Buy Now |
DISTI #
7BB-27-4CL0
|
TME | Sound transducer: piezo, without built-in generator, 4.6kHz Min Qty: 1 | 560 |
|
$0.6600 / $0.8800 | Buy Now |