Part Details for 7BB-27-4 by Murata Manufacturing Co Ltd
Overview of 7BB-27-4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-27-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9888
|
Newark | Piezo, Diaphragm, 4.6Khz, 27Mm, Transducer Function:Diaphragm, Element Type:Piezo, Resonant Frequency:4.6Khz, Resonant Resistance:200Ohm, Capacitance:20000Pf, External Diameter:27Mm, External Height:0.54Mm, Product Range:-, Svhc:Leadrohs Compliant: Yes |Murata 7BB-27-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5665 |
|
$0.3980 / $0.6450 | Buy Now |
DISTI #
490-7BB-27-4-ND
|
DigiKey | BUZZER ELEMENT STD 4.6KHZ 27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5265 In Stock |
|
$0.3181 / $0.6200 | Buy Now |
DISTI #
7BB-27-4
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz - Bulk (Alt: 7BB-27-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
87X9888
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz - Bulk (Alt: 87X9888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4560 / $0.6450 | Buy Now |
|
Future Electronics | Audio Diaphragm Piezo 4100Hz to 5100Hz Wire Lead Bulk RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 1000Tray |
|
$0.3000 / $0.3350 | Buy Now |
DISTI #
7BB-27-4
|
TTI | Piezo Buzzers & Audio Indicators .02 UF 4.6 KHZ pbFree: Pb-Free Min Qty: 1500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3070 / $0.3500 | Buy Now |
DISTI #
7BB-27-4
|
TME | Sound transducer: piezo, without built-in generator, 4.6kHz Min Qty: 1 | 1485 |
|
$0.3860 / $0.7620 | Buy Now |
DISTI #
7BB-27-4
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz (Alt: 7BB-27-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |