There are no models available for this part yet.
Overview of 7BB-20-6C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7BB-20-6C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK2138
|
Newark | Piezoelectric Diaphragm, 6.3Khz, 8500Pf Rohs Compliant: Yes |Murata 7BB-20-6C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1920 / $0.4810 | Buy Now | |
DISTI #
490-7BB-20-6C-ND
|
DigiKey | BUZZER ELEMENT FDBK 6.3KHZ 20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1743 In Stock |
|
$0.1945 / $0.3600 | Buy Now | |
DISTI #
7BB-20-6C
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 5700Hz to 6900Hz - Bulk (Alt: 7BB-20-6C) Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
81-7BB-20-6C
|
Mouser Electronics | Piezo Buzzers & Audio Indicators RoHS: Compliant | 1299 |
|
$0.1950 / $0.3600 | Buy Now | |
DISTI #
77362356
|
Verical | Audio Diaphragm Piezo 5700Hz to 6900Hz Wire Lead Bulk Min Qty: 172 Package Multiple: 1 | Americas - 1612 |
|
$0.3710 / $0.4046 | Buy Now | |
DISTI #
7BB-20-6C
|
TME | Sound transducer: piezo signaller, without built-in generator Min Qty: 3 | 1612 |
|
$0.3110 / $0.4440 | Buy Now | |
DISTI #
7BB-20-6C
|
Avnet Abacus | (Alt: 7BB-20-6C) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |