Part Details for 7BB-20-3L10 by Murata Manufacturing Co Ltd
Overview of 7BB-20-3L10 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72V263L10PF | Renesas Electronics Corporation | 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V | |
72V283L10PFI | Renesas Electronics Corporation | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V |
Price & Stock for 7BB-20-3L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7BB-20-3L10
|
Avnet Abacus | Piezoelectric Sound Component (Alt: 7BB-20-3L10) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |