Part Details for 7BB-20-3 by Murata Manufacturing Co Ltd
Overview of 7BB-20-3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-20-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9887
|
Newark | Piezo, Diaphragm, 3.6Khz, 20Mm, Transducer Function:Diaphragm, Element Type:Piezo, Resonant Frequency:3.6Khz, Resonant Resistance:500Ohm, Capacitance:20000Pf, External Diameter:20Mm, External Height:0.22Mm, Product Range:-, Svhc:Leadrohs Compliant: Yes |Murata 7BB-20-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1275 |
|
$0.1900 / $0.3120 | Buy Now |
DISTI #
490-7BB-20-3-ND
|
DigiKey | BUZZER ELEMENT STD 3.6KHZ 20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23415 In Stock |
|
$0.1535 / $0.3000 | Buy Now |
DISTI #
7BB-20-3
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 3000Hz to 4200Hz - Bulk (Alt: 7BB-20-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5974 |
|
RFQ | |
DISTI #
81-7BB-20-3
|
Mouser Electronics | Piezo Buzzers & Audio Indicators .02 UF 3.6 KHZ RoHS: Compliant | 18738 |
|
$0.1430 / $0.3000 | Buy Now |
|
Future Electronics | 7BB Series Ø 20 mm 3.6 kHz 500 Ohm 20000 pF No Lead Piezoelectric Diaphragm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.1690 / $0.1850 | Buy Now |
DISTI #
7BB-20-3
|
TTI | Piezo Buzzers & Audio Indicators .02 UF 3.6 KHZ pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1350 In Stock |
|
$0.1490 / $0.2250 | Buy Now |
DISTI #
7BB-20-3
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 3000Hz to 4200Hz - Bulk (Alt: 7BB-20-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5974 |
|
RFQ | |
DISTI #
7BB-20-3
|
TME | Sound transducer: piezo, without built-in generator, 3.6kHz Min Qty: 1 | 1372 |
|
$0.2430 / $0.3960 | Buy Now |
DISTI #
7BB-20-3
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 3000Hz to 4200Hz (Alt: 7BB-20-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |