Part Details for 7BB-15-6L0 by Murata Manufacturing Co Ltd
Overview of 7BB-15-6L0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-15-6L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9886
|
Newark | Sounder, Ext Drive, Lead Wires, Transducer Function:-, Element Type:-, Resonant Frequency:-, Resonant Resistance:-, Capacitance:-, External Diameter:-, External Height:-, Product Range:-, Svhc:Lead Titanium Zirconium Oxide Rohs Compliant: Yes |Murata 7BB-15-6L0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$0.5250 / $0.8840 | Buy Now |
DISTI #
7BB-15-6L0
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 5000Hz to 7000Hz - Bulk (Alt: 7BB-15-6L0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77347528
|
Verical | Audio Diaphragm Piezo 5000Hz to 7000Hz Wire Lead Bulk Min Qty: 137 Package Multiple: 1 | Americas - 993 |
|
$0.4697 / $0.5871 | Buy Now |
DISTI #
7BB-15-6L0
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 5000Hz to 7000Hz - Bulk (Alt: 7BB-15-6L0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7BB-15-6L0
|
TME | Sound transducer: piezo, without built-in generator, 6kHz, 9.5nF Min Qty: 1 | 993 |
|
$0.3510 / $0.7020 | Buy Now |
DISTI #
7BB-15-6L0
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 5000Hz to 7000Hz (Alt: 7BB-15-6L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2443196
|
element14 Asia-Pacific | SOUNDER, EXT DRIVE, LEAD WIRES RoHS: Compliant Min Qty: 1 Container: Each | 878 |
|
$0.3020 / $0.5368 | Buy Now |
DISTI #
2443196
|
Farnell | SOUNDER, EXT DRIVE, LEAD WIRES RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 878 |
|
$0.3767 / $0.5713 | Buy Now |