Part Details for 7BB-15-6 by Murata Manufacturing Co Ltd
Overview of 7BB-15-6 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-15-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9885
|
Newark | Piezo, Diaphragm, 6Khz, 15Mm, Transducer Function:Diaphragm, Element Type:Piezo, Resonant Frequency:6Khz, Resonant Resistance:800Ohm, Capacitance:10000Pf, External Diameter:15Mm, External Height:0.22Mm, Product Range:-, Svhc:Lead Rohs Compliant: Yes |Murata 7BB-15-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0570 | Buy Now |
DISTI #
7BB-15-6
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 5000Hz to 7000Hz - Bulk (Alt: 7BB-15-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7BB-15-6
|
TTI | Speakers & Transducers .01 UF 6.0 KHZ pbFree: Pb-Free Min Qty: 8000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1340 | Buy Now |
DISTI #
7BB-15-6
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 5000Hz to 7000Hz (Alt: 7BB-15-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |