Part Details for 7BB-12-9 by Murata Manufacturing Co Ltd
Overview of 7BB-12-9 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7BB-12-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3854
|
Newark | Diaphragm, Piezo, 1Kohm, 9Khz Rohs Compliant: Yes |Murata 7BB-12-9 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2200 | Buy Now |
DISTI #
02M0567
|
Newark | Transducer, Piezo, 9Khz, Transducer Function:Diaphragm, Element Type:Piezo, Resonant Frequency:9Khz, Resonant Resistance:1Kohm, Capacitance:8000Pf, External Diameter:12Mm, External Height:0.22Mm, Product Range:-, Impedance:1Kohm Rohs Compliant: Yes |Murata 7BB-12-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.4940 | Buy Now |
DISTI #
490-7BB-12-9-ND
|
DigiKey | BUZZER ELEMENT STD 9KHZ 12MM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7BB-12-9
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 8000Hz to 10000Hz - Bulk (Alt: 7BB-12-9) RoHS: Compliant Min Qty: 5120 Package Multiple: 5120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-7BB-12-9
|
Mouser Electronics | Piezo Buzzers & Audio Indicators .008UF 9.0 KHZ RoHS: Compliant | 0 |
|
$0.1430 / $0.2700 | Order Now |
|
Future Electronics | 9 kHz 0.472" Dia (12.00mm) 1 kOhms Standard Buzzer Element RoHS: Compliant pbFree: Yes Min Qty: 5120 Package Multiple: 1280 Container: Tray | 0Tray |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
78405955
|
Verical | Audio Diaphragm Piezo 8000Hz to 10000Hz Wire Lead Bulk Min Qty: 5120 Package Multiple: 5120 Date Code: 2334 | Americas - 117760 |
|
$0.1312 | Buy Now |
DISTI #
7BB-12-9
|
TTI | Piezo Buzzers & Audio Indicators .008UF 9.0 KHZ pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 40 In Stock |
|
Buy Now | |
DISTI #
7BB-12-9
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 8000Hz to 10000Hz - Bulk (Alt: 7BB-12-9) RoHS: Compliant Min Qty: 5120 Package Multiple: 5120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7BB-12-9
|
TME | Sound transducer: piezo, without built-in generator, 9kHz, 8nF Min Qty: 3 | 0 |
|
$0.2030 / $0.3470 | RFQ |