Part Details for 7B37-J-10-2 by Analog Devices Inc
Results Overview of 7B37-J-10-2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7B37-J-10-2 Information
7B37-J-10-2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 7B37-J-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Isolated, Thermocouple Input RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$42.7400 / $53.4200 | Buy Now |
Part Details for 7B37-J-10-2
7B37-J-10-2 CAD Models
7B37-J-10-2 Part Data Attributes
|
7B37-J-10-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7B37-J-10-2
Analog Devices Inc
IC,CARRIER/MULTI-WIRE INTERFACE,MODULE,6PIN,PLASTIC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |