Part Details for 7B37-B-07-1 by Analog Devices Inc
Overview of 7B37-B-07-1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7B37-B-07-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 7B37 - Isolated, Thermocouple Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$50.4600 / $59.3600 | Buy Now |
Part Details for 7B37-B-07-1
7B37-B-07-1 CAD Models
7B37-B-07-1 Part Data Attributes:
|
7B37-B-07-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7B37-B-07-1
Analog Devices Inc
IC,CARRIER/MULTI-WIRE INTERFACE,MODULE,6PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |