Part Details for 7B016000R01 by HD
Overview of 7B016000R01 by HD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7B016000R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16MHz ��Ƭ���� 20pF ��10ppm ��20ppm SMD3225-4P Crystals ROHS | 1836 |
|
$0.0581 / $0.1077 | Buy Now |
|
LCSC | 16MHz Surface Mount Crystal 20pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 1496 |
|
$0.0605 / $0.1122 | Buy Now |