Datasheets
7B-40.000MAAJ-T by: TXC Corporation

Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN

Part Details for 7B-40.000MAAJ-T by TXC Corporation

Overview of 7B-40.000MAAJ-T by TXC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 7B-40.000MAAJ-T

Part # Distributor Description Stock Price Buy
Quest Components QUARTZ CRYSTAL RESONATOR 38
  • 1 $0.9000
  • 7 $0.7500
  • 21 $0.5400
$0.5400 / $0.9000 Buy Now

Part Details for 7B-40.000MAAJ-T

7B-40.000MAAJ-T CAD Models

7B-40.000MAAJ-T Part Data Attributes

7B-40.000MAAJ-T TXC Corporation
Buy Now Datasheet
Compare Parts:
7B-40.000MAAJ-T TXC Corporation Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TXC CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Samacsys Manufacturer TXC CORPORATION
Additional Feature TR
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 1 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch)
Series Resistance 120 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for 7B-40.000MAAJ-T

This table gives cross-reference parts and alternative options found for 7B-40.000MAAJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7B-40.000MAAJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7B-40.000MAAJ-B Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN TXC Corporation 7B-40.000MAAJ-T vs 7B-40.000MAAJ-B

7B-40.000MAAJ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7B-40.000MAAJ-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7B-40.000MAAJ-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7B-40.000MAAJ-T would you like to use for your alert(s)?
  • Please alert me when 7B-40.000MAAJ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7B-40.000MAAJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7B-40.000MAAJ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7B-40.000MAAJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7B-40.000MAAJ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7B-40.000MAAJ-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: