Part Details for 7B-27.000MAAJ-T by TXC Corporation
Overview of 7B-27.000MAAJ-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7B-27.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76456260
|
Verical | Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2112 | Americas - 4000 |
|
$0.0924 | Buy Now |
|
Quest Components | CRYSTAL,27.000 MHZ,18PF,SMD | 415 |
|
$0.4480 / $0.9600 | Buy Now |
Part Details for 7B-27.000MAAJ-T
7B-27.000MAAJ-T CAD Models
7B-27.000MAAJ-T Part Data Attributes
|
7B-27.000MAAJ-T
TXC Corporation
Buy Now
|
Compare Parts:
7B-27.000MAAJ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |