-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2413995
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.4975 | Buy Now |
DISTI #
1841995RL
|
element14 Asia-Pacific | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4660 / $0.6125 | Buy Now |
DISTI #
1841995
|
element14 Asia-Pacific | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4660 / $0.8206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7B-25.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7B-25.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |