7B-20.000MAAJ-T
TXC Corporation
Description: CRYSTAL 20.000 MHZ 18PF SMD

Overview of 7B-20.000MAAJ-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 7B-20.000MAAJ-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84R5428
Newark 5.0X3.2 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7B-20.000MAAJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 7B-20.000MAAJ-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7B-20.000MAAJ-T by TXC Corporation

7B-20.000MAAJ-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
5.0mm x 3.2mm x 0.9mm
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. 7B-20.000MAAJ-T
    TXC Corporation
    CRYSTAL 20.000 MHZ 18PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7B-20.000MAAJ-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7B-20.000MAAJ-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7B-20.000MAAJ-T would you like to use for your alert(s)?
  • Please alert me when 7B-20.000MAAJ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7B-20.000MAAJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7B-20.000MAAJ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7B-20.000MAAJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7B-20.000MAAJ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7B-20.000MAAJ-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: