-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3206
|
Newark | 5.0X3.2 Glass Seal Mhz Quartz Xtal -2Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 12Pf |Txc 7A-8.000MAAE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
63453310
|
Verical | Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 19000 |
|
$0.2788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7A-8.000MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7A-8.000MAAE-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |