Part Details for 7A-16.000MAAE-T by TXC Corporation
Overview of 7A-16.000MAAE-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7A-16.000MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1747-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.3717 / $0.7000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 7A-16.000MAAE-T
7A-16.000MAAE-T CAD Models
7A-16.000MAAE-T Part Data Attributes
|
7A-16.000MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7A-16.000MAAE-T
TXC Corporation
CRYSTAL 16.0000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |