Part Details for 7A-14.7456MBBK-T by TXC Corporation
Overview of 7A-14.7456MBBK-T by TXC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7A-14.7456MBBK-T
7A-14.7456MBBK-T CAD Models
7A-14.7456MBBK-T Part Data Attributes
|
7A-14.7456MBBK-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7A-14.7456MBBK-T
TXC Corporation
CRYSTAL 14.7456MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |