Part Details for 7A-12.288MBBK-T by FTS
Results Overview of 7A-12.288MBBK-T by FTS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7A-12.288MBBK-T Information
7A-12.288MBBK-T by FTS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 7A-12.288MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7A-12.288MBBK-TTR-ND
|
DigiKey | 5.0x3.1 XTAL 30ppm 30ppm 12pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
246 In Stock |
|
$0.1600 / $0.4600 | Buy Now |