-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0804
|
Newark | 2.0X1.6 Quartz Tcxo/Ceramic, 1.8V, +/-0.5Ppm (-30-85C) |Txc 7Z-38.400MDG-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.7500 | Buy Now |
DISTI #
717-7Z-38.400MDG-T
|
Mouser Electronics | TCXO Oscillators 38.400MHz SMD TCXO 2.0 x 1.6 x 0.75mm RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Future Electronics | 7Z-38.400MDG-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
DISTI #
7Z-38.400MDG
|
TME | Generator: TCXO, 38.4MHz, SMD, 1.8VDC, Freq.stability: ±0.5ppm Min Qty: 1000 | 0 |
|
$2.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7Z-38.400MDG-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Z-38.400MDG-T
TXC Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | LCC4,.06X.08,59/46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,59/46 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |