Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:1.8V, Product Range:7Z Series Rohs Compliant: Yes |Txc 7Z-26.000MDG-T
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$3.1100
|
Buy Now
|
|
|
Newark
|
Tcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:1.8V, Product Range:7Z Series Rohs Compliant: Yes |Txc 7Z-26.000MDG-T
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
2,000
$2.7500
-
4,000
$2.5600
-
8,000
$2.3800
-
12,000
$2.3000
-
20,000
$2.2600
|
$2.2600 / $2.7500
|
Buy Now
|
|
|
DigiKey
|
XTAL OSC TCXO 26.0000MHZ SNWV
Min Qty:
1
Lead time:
22 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
5231 In Stock
|
-
1
$2.6100
-
10
$2.4850
-
50
$2.3608
-
100
$2.1875
-
3,000
$2.1875
|
$2.1875 / $2.6100
|
Buy Now
|
|
DISTI #
717-7Z-26.000MDGT
|
Mouser Electronics
|
TCXO Oscillators 26.000MHz SMD TCXO 2.0 x 1.6 x 0.75mm
RoHS:
Compliant
|
0
|
|
$2.1800
|
Order Now
|
|
|
Future Electronics
|
26MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
22 Weeks
|
0
|
|
$2.1900
|
Buy Now
|
|
|
TME
|
Generator: TCXO, 26MHz, SMD, 1.8VDC, Freq.stability: ±0.5ppm
Min Qty:
1000
|
0
|
|
$2.5300
|
RFQ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Frequency Adjustment-Mechanical
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TXC Corporation
Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
VS
-