Part Details for 7WBD3126MUTAG by onsemi
Overview of 7WBD3126MUTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for 7WBD3126MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4577
|
Newark | Translating Bus Switch, 2Ch, Udfn-8 |Onsemi 7WBD3126MUTAG Min Qty: 1310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4570 | Buy Now |
DISTI #
79R4693
|
Newark | 2 Bit Translating Bus Sw/Reel |Onsemi 7WBD3126MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 2-Bit, True Output, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.2369 / $0.2787 | Buy Now |
Part Details for 7WBD3126MUTAG
7WBD3126MUTAG CAD Models
7WBD3126MUTAG Part Data Attributes
|
7WBD3126MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WBD3126MUTAG
onsemi
2-Bit Translating Bus Switch, UDFN8 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 1.8x1.2, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for 7WBD3126MUTAG
This table gives cross-reference parts and alternative options found for 7WBD3126MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7WBD3126MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7WBD3126USG | 2-Bit Translating Bus Switch, US8, 3000-REEL | onsemi | 7WBD3126MUTAG vs 7WBD3126USG |
7WBD3126USG | CBT/FST/QS/5C/B SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PDSO8, LEAD FREE, US-8 | Rochester Electronics LLC | 7WBD3126MUTAG vs 7WBD3126USG |
7WBD3126DMR2G | CBT/FST/QS/5C/B SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PDSO8, LEAD FREE, MICRO-8 | onsemi | 7WBD3126MUTAG vs 7WBD3126DMR2G |