Part Details for 7WB3306DTR2G by onsemi
Overview of 7WB3306DTR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7WB3306DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7WB3306DTR2GOSCT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3926 In Stock |
|
$0.2035 / $0.5800 | Buy Now |
DISTI #
7WB3306DTR2G
|
Avnet Americas | Bus Switch 2-Element 2-IN 8-Pin TSSOP T/R - Tape and Reel (Alt: 7WB3306DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
7WB3306DTR2G
|
Avnet Americas | Bus Switch 2-Element 2-IN 8-Pin TSSOP T/R - Tape and Reel (Alt: 7WB3306DTR2G) RoHS: Compliant Min Qty: 1832 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
$0.1693 / $0.2020 | Buy Now |
|
Bristol Electronics | 37779 |
|
RFQ | ||
|
Quest Components | 30223 |
|
$0.2031 / $0.6770 | Buy Now | |
|
Rochester Electronics | Bus Driver, 3306 Series, 1-Func, 2-Bit, True Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 12865 |
|
$0.1692 / $0.1991 | Buy Now |
|
Flip Electronics | Stock, ship today | 32000 |
|
RFQ |
Part Details for 7WB3306DTR2G
7WB3306DTR2G CAD Models
7WB3306DTR2G Part Data Attributes
|
7WB3306DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WB3306DTR2G
onsemi
2 Bit Bus Switch 2 BIT BUS SWITCH, TSSOP8, 4.4x3, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 3306 | |
JESD-30 Code | R-XDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |