Memory
7R40FLE211I15
Description: Flash Card, 20MX16, 150ns, CARD-68

Overview of 7R40FLE211I15 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7R40FLE211I15 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7R40FLE211I15 by Microsemi Corporation

7R40FLE211I15
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
CARD
Package Description
DIE,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
R-XUUC-N68
Memory Density
335544320 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
20971520 words
Number of Words Code
20000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
20MX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. 7R40FLE211I15
    Microsemi Corporation
    Flash Card, 20MX16, 150ns, CARD-68
    VS

Alternate Parts for 7R40FLE211I15

This table gives cross-reference parts and alternative options found for 7R40FLE211I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7R40FLE211I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7R40FLE240I15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE240I15
7P40FLE240C15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE240C15
7P40FLE230I15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE230I15
7R40FLE242I25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE242I25
7R40FLE241C15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE241C15
7R40FLE212I25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE212I25
7P40FLE212C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE212C25
7P40FLE210I25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE210I25
7R40FLE210I15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE210I15
7R40FLE222C15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE222C15
Part Number Description Manufacturer Compare
7R40FLE220C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE220C25
7R40FLE212C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE212C25
7P40FLE221C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE221C25
7R40FLE242C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE242C25
7R40FLE211C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE211C25
7R40FLE241I25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE241I25
7P40FLE241C15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE241C15
7P40FLE230I15 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE230I15
7P40FLE231I25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7P40FLE231I25
7R40FLE210C25 Flash Card, 20MX16, 150ns, CARD-68 Microsemi Corporation 7R40FLE211I15 vs 7R40FLE210C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7R40FLE211I15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7R40FLE211I15 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 7R40FLE211I15 would you like to use for your alert(s)?
  • Please alert me when 7R40FLE211I15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7R40FLE211I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7R40FLE211I15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7R40FLE211I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7R40FLE211I15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7R40FLE211I15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: