Memory
7R24FLE231I15
Description: Flash Card, 12MX16, 150ns, CARD-68

Overview of 7R24FLE231I15 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 7R24FLE231I15 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7R24FLE231I15 by Microsemi Corporation

7R24FLE231I15
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
CARD
Package Description
DIE,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
R-XUUC-N68
Memory Density
201326592 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
12582912 words
Number of Words Code
12000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
12MX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. 7R24FLE231I15
    Microsemi Corporation
    Flash Card, 12MX16, 150ns, CARD-68
    VS

Alternate Parts for 7R24FLE231I15

This table gives cross-reference parts and alternative options found for 7R24FLE231I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7R24FLE231I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7R24FLE242I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE242I25
7P24FLE212C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE212C15
7P24FLE222I15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE222I15
7P24FLE232I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE232I25
7P24FLE220I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE220I25
7R24FLE232C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE232C15
7R24FLE242C25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE242C25
7R24FLE240C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE240C15
7P24FLE221I15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE221I15
7P24FLE231I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE231I25
Part Number Description Manufacturer Compare
7P24FLE232C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE232C15
7P24FLE242C25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE242C25
7R24FLE232C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE232C15
7R24FLE242C25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE242C25
7R24FLE222I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE222I25
7R24FLE241C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE241C15
7R24FLE221I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE221I25
7R24FLE232I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7R24FLE232I25
7P24FLE241C15 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE241C15
7P24FLE210I25 Flash Card, 12MX16, 150ns, CARD-68 Microsemi Corporation 7R24FLE231I15 vs 7P24FLE210I25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7R24FLE231I15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7R24FLE231I15 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 7R24FLE231I15 would you like to use for your alert(s)?
  • Please alert me when 7R24FLE231I15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7R24FLE231I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7R24FLE231I15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7R24FLE231I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7R24FLE231I15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7R24FLE231I15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: