Part Details for 7P6FLV541I15 by Microsemi Corporation
Overview of 7P6FLV541I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7P6FLV541I15
7P6FLV541I15 CAD Models
7P6FLV541I15 Part Data Attributes
|
7P6FLV541I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P6FLV541I15
Microsemi Corporation
Flash Card, 3MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 50331648 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 3145728 words | |
Number of Words Code | 3000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P6FLV541I15
This table gives cross-reference parts and alternative options found for 7P6FLV541I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P6FLV541I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P006FLV5202I15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P006FLV5202I15 |
7P6FLV211I15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P6FLV211I15 |
7P6FLV520I15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P6FLV520I15 |
7P6FLV242C15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P6FLV242C15 |
7P006FLV5102I15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P006FLV5102I15 |
7P6FLV210C15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P6FLV210C15 |
7P6FLV211C15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P6FLV211C15 |
7P006FLV5402I15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P006FLV5402I15 |
7P6FLV542C15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P6FLV542C15 |
7P006FLV5400C15 | Flash Card, 3MX16, 150ns, CARD-68 | Microsemi Corporation | 7P6FLV541I15 vs 7P006FLV5400C15 |