Datasheets
7P512ATA3304I25 by:

Flash Card, 256MX16, 250ns, CARD-68

Part Details for 7P512ATA3304I25 by White Electronic Designs Corp

Overview of 7P512ATA3304I25 by White Electronic Designs Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for 7P512ATA3304I25

7P512ATA3304I25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7P512ATA3304I25 Part Data Attributes

7P512ATA3304I25 White Electronic Designs Corp
Buy Now Datasheet
Compare Parts:
7P512ATA3304I25 White Electronic Designs Corp Flash Card, 256MX16, 250ns, CARD-68
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
JESD-30 Code R-XXMA-X68
Memory Density 4294967296 bit
Memory IC Type FLASH CARD
Memory Width 16
Number of Functions 1
Number of Terminals 68
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256MX16
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P512ATA3304I25 by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P512ATA3304I25 by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of 7P512ATA3304I25 would you like to use for your alert(s)?
  • Please alert me when 7P512ATA3304I25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P512ATA3304I25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P512ATA3304I25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P512ATA3304I25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P512ATA3304I25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P512ATA3304I25 by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: