Part Details for 7P4FLV582C15 by Microsemi Corporation
Overview of 7P4FLV582C15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 7P4FLV582C15
7P4FLV582C15 CAD Models
7P4FLV582C15 Part Data Attributes
|
7P4FLV582C15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P4FLV582C15
Microsemi Corporation
Flash Card, 2MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P4FLV582C15
This table gives cross-reference parts and alternative options found for 7P4FLV582C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P4FLV582C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P004FLV5602I15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5602I15 |
7P004FLV5402C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5402C15 |
7P004FLV5600I15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5600I15 |
7P4FLV570I15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P4FLV570I15 |
7P4FLV281I15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P4FLV281I15 |
7P004FLV5700C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5700C15 |
7P004FLV5401C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5401C15 |
7P004FLV5200C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5200C15 |
7P004FLV5102C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P004FLV5102C15 |
7P4FLV580C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLV582C15 vs 7P4FLV580C15 |