Datasheets
7P4FLV540I15 by:

Flash Card, 2MX16, 150ns, CARD-68

Part Details for 7P4FLV540I15 by Microsemi Corporation

Overview of 7P4FLV540I15 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7P4FLV540I15

7P4FLV540I15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7P4FLV540I15 Part Data Attributes

7P4FLV540I15 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
7P4FLV540I15 Microsemi Corporation Flash Card, 2MX16, 150ns, CARD-68
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code CARD
Package Description ,
Pin Count 68
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width 8
JESD-30 Code R-XXMA-X68
Memory Density 33554432 bit
Memory IC Type FLASH CARD
Memory Width 16
Number of Functions 1
Number of Terminals 68
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE

Alternate Parts for 7P4FLV540I15

This table gives cross-reference parts and alternative options found for 7P4FLV540I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P4FLV540I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7P4FLV562C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV562C15
7P004FLV5200C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV5200C15
7P004FLV5401C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV5401C15
7P004FLV5500I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV5500I15
7P4FLV520I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV520I15
7P004FLV5402C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV5402C15
7P4FLV532I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV532I15
7P4FLV542I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV542I15
7P4FLV230I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV230I15
7P4FLV262C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV262C15
Part Number Description Manufacturer Compare
7P4FLV240C25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV240C25
7P4FLV230C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV230C15
7P4FLV540I25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV540I25
7P004FLV2100C25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV2100C25
7P004FLV5600C25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV5600C25
7P004FLV5502C25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV5502C25
7P4FLV560C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV560C15
7P4FLV532I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV532I15
7P004FLV2102C25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P004FLV2102C25
7P4FLV542I25 Flash Card, 2MX16, 250ns, CARD-68 Microsemi Corporation 7P4FLV540I15 vs 7P4FLV542I25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P4FLV540I15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P4FLV540I15 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 7P4FLV540I15 would you like to use for your alert(s)?
  • Please alert me when 7P4FLV540I15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P4FLV540I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P4FLV540I15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P4FLV540I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P4FLV540I15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P4FLV540I15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: