Datasheets
7P4FLA660I15 by:

Flash Card, 2MX16, 150ns,

Part Details for 7P4FLA660I15 by Microsemi Corporation

Overview of 7P4FLA660I15 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 7P4FLA660I15

7P4FLA660I15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7P4FLA660I15 Part Data Attributes

7P4FLA660I15 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
7P4FLA660I15 Microsemi Corporation Flash Card, 2MX16, 150ns,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
JESD-30 Code X-XXMA-X68
Memory Density 33554432 bit
Memory IC Type FLASH CARD
Memory Width 16
Number of Functions 1
Number of Terminals 68
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE

Alternate Parts for 7P4FLA660I15

This table gives cross-reference parts and alternative options found for 7P4FLA660I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P4FLA660I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EDI7P004FLD2100C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs EDI7P004FLD2100C15
7P004FLA590C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA590C15
7P004FVA0202C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FVA0202C15
7P4FLA592C15 Flash Card, 2MX16, 150ns, Microsemi Corporation 7P4FLA660I15 vs 7P4FLA592C15
EDI7P004FLD2300C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs EDI7P004FLD2300C15
7P004FLA350C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA350C15
7P004FLA2102I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA2102I15
7P4FLA620C15 Flash Card, 2MX16, 150ns, Microsemi Corporation 7P4FLA660I15 vs 7P4FLA620C15
7P004FLA521I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA521I15
7P004FLA301I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA301I15
Part Number Description Manufacturer Compare
7P004FLA361I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA361I15
7P004FLA251I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA251I15
7P4FLA272I15 Flash Card, 2MX16, 150ns, Microsemi Corporation 7P4FLA660I15 vs 7P4FLA272I15
7P004FLA252I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA252I15
7P4FLA340I15 Flash Card, 2MX16, 150ns, Microsemi Corporation 7P4FLA660I15 vs 7P4FLA340I15
7P004FVA0501C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FVA0501C15
7P004FLA620I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA620I15
7P004FLA532I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA532I15
7P004FLB2400C15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLB2400C15
7P004FLA612I15 Flash Card, 2MX16, 150ns, CARD-68 Microsemi Corporation 7P4FLA660I15 vs 7P004FLA612I15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P4FLA660I15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P4FLA660I15 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 7P4FLA660I15 would you like to use for your alert(s)?
  • Please alert me when 7P4FLA660I15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P4FLA660I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P4FLA660I15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P4FLA660I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P4FLA660I15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P4FLA660I15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: