Part Details for 7P4FLA312I15 by Microsemi Corporation
Overview of 7P4FLA312I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7P4FLA312I15
7P4FLA312I15 CAD Models
7P4FLA312I15 Part Data Attributes
|
7P4FLA312I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P4FLA312I15
Microsemi Corporation
Flash Card, 2MX16, 150ns,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P4FLA312I15
This table gives cross-reference parts and alternative options found for 7P4FLA312I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P4FLA312I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P4FLA521I15 | Flash Card, 2MX16, 150ns, | Microsemi Corporation | 7P4FLA312I15 vs 7P4FLA521I15 |
7P004FLA262C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLA312I15 vs 7P004FLA262C15 |
7P4FLA301I15 | Flash Card, 2MX16, 150ns, | Microsemi Corporation | 7P4FLA312I15 vs 7P4FLA301I15 |
7P004FLB2500I15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLA312I15 vs 7P004FLB2500I15 |
EDI7P4FLD232I15 | Flash Card, 2MX16, 150ns, | Microsemi Corporation | 7P4FLA312I15 vs EDI7P4FLD232I15 |
7P4FLA341C15 | Flash Card, 2MX16, 150ns, | Microsemi Corporation | 7P4FLA312I15 vs 7P4FLA341C15 |
7P4FLA512I15 | Flash Card, 2MX16, 150ns, | Microsemi Corporation | 7P4FLA312I15 vs 7P4FLA512I15 |
7P4FLA630I15 | Flash Card, 2MX16, 150ns, | Microsemi Corporation | 7P4FLA312I15 vs 7P4FLA630I15 |
EDI7P004FLD2101C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLA312I15 vs EDI7P004FLD2101C15 |
7P004FLA591C15 | Flash Card, 2MX16, 150ns, CARD-68 | Microsemi Corporation | 7P4FLA312I15 vs 7P004FLA591C15 |