Part Details for 7P18FLV512I15 by Microsemi Corporation
Overview of 7P18FLV512I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 7P18FLV512I15
7P18FLV512I15 CAD Models
7P18FLV512I15 Part Data Attributes
|
7P18FLV512I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P18FLV512I15
Microsemi Corporation
Flash Card, 9MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 150994944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 9437184 words | |
Number of Words Code | 9000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 9MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P18FLV512I15
This table gives cross-reference parts and alternative options found for 7P18FLV512I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P18FLV512I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P18FLV510I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P18FLV510I15 |
7P18FLV530I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P18FLV530I15 |
7P018FLV5402I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P018FLV5402I15 |
7P18FLV211I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P18FLV211I15 |
7P018FLV5400I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P018FLV5400I15 |
7P018FLV5201C15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P018FLV5201C15 |
7P18FLV242C15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P18FLV242C15 |
7P18FLV520I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P18FLV520I15 |
7P18FLV230C15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P18FLV230C15 |
7P018FLV5100I15 | Flash Card, 9MX16, 150ns, CARD-68 | Microsemi Corporation | 7P18FLV512I15 vs 7P018FLV5100I15 |