7P10FLA271C15
Description: Flash Card, 5MX16, 150ns,

Overview of 7P10FLA271C15 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 7P10FLA271C15 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7P10FLA271C15 by Microsemi Corporation

7P10FLA271C15
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
X-XXMA-X68
Memory Density
83886080 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
5242880 words
Number of Words Code
5000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
5MX16
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. 7P10FLA271C15
    Microsemi Corporation
    Flash Card, 5MX16, 150ns,
    VS

Alternate Parts for 7P10FLA271C15

This table gives cross-reference parts and alternative options found for 7P10FLA271C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P10FLA271C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7P010FLA271I15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA271I15
7P10FLA211C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA211C15
7P010FLA591I15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA591I15
7P10FLA511C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA511C15
7P10FLA241C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA241C15
7P10FLA520I15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA520I15
7P010FLA570C15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA570C15
7P10FLA531C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA531C15
7P10FLA222C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA222C15
7P010FLA590I15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA590I15
Part Number Description Manufacturer Compare
7P10FLA540I15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA540I15
7P10FLA211C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA211C15
7P10FLA210I15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA210I15
7P010FLB2601C15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLB2601C15
7P10FLA260C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA260C15
7P010FLA210I15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA210I15
7P010FLA2100C15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA2100C15
7P10FLA511C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA511C15
7P010FLA220C15 Flash Card, 5MX16, 150ns, CARD-68 Microsemi Corporation 7P10FLA271C15 vs 7P010FLA220C15
7P10FLA240C15 Flash Card, 5MX16, 150ns, Microsemi Corporation 7P10FLA271C15 vs 7P10FLA240C15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P10FLA271C15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P10FLA271C15 by Microsemi Corporation

  • Please alert me when 7P10FLA271C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P10FLA271C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P10FLA271C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P10FLA271C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P10FLA271C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P10FLA271C15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: