Memory
7P032ATA3301C25
Description: Flash Card, 16MX16, 250ns, CARD-68

Overview of 7P032ATA3301C25 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 7P032ATA3301C25 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7P032ATA3301C25 by Microsemi Corporation

7P032ATA3301C25
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
CARD
Package Description
,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
JESD-30 Code
R-XXMA-X68
Memory Density
268435456 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
16MX16
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 7P032ATA3301C25
    Microsemi Corporation
    Flash Card, 16MX16, 250ns, CARD-68
    VS

Alternate Parts for 7P032ATA3301C25

This table gives cross-reference parts and alternative options found for 7P032ATA3301C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P032ATA3301C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7P032ATA4505C25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA4505C25
7P032ATA3304I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA3304I25
7P032ATA4503C25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA4503C25
7P032ATA3303I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA3303I25
7P032ATA3302I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA3302I25
7P032ATA3305I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA3305I25
7P032ATA4504C25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA4504C25
7P032ATA3304C25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA3304C25
7P032ATA3300I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032ATA3300I25
Part Number Description Manufacturer Compare
7P32FLV581C15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P32FLV581C15
7P032FLV5502I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032FLV5502I15
HB28D032A6 16MX16 FLASH 3.3V PROM CARD, 250ns, XMA68, CARD-68 Renesas Electronics Corporation 7P032ATA3301C25 vs HB28D032A6
7P32FLV561I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P32FLV561I15
7P32FLV571I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P32FLV571I25
7P032FLV2801I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032FLV2801I25
7P32FLV562C15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P32FLV562C15
7P32FLV251I25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P32FLV251I25
7P32FLV580I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P32FLV580I15
7P032FLV2500C25 Flash Card, 16MX16, 250ns, CARD-68 Microsemi Corporation 7P032ATA3301C25 vs 7P032FLV2500C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P032ATA3301C25 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P032ATA3301C25 by Microsemi Corporation

  • Please alert me when 7P032ATA3301C25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P032ATA3301C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P032ATA3301C25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P032ATA3301C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P032ATA3301C25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P032ATA3301C25 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: