Part Details for 7P010FLV2402C25 by Microsemi Corporation
Overview of 7P010FLV2402C25 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 7P010FLV2402C25
7P010FLV2402C25 CAD Models
7P010FLV2402C25 Part Data Attributes
|
7P010FLV2402C25
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P010FLV2402C25
Microsemi Corporation
Flash Card, 5MX16, 250ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 83886080 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 5242880 words | |
Number of Words Code | 5000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 5MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P010FLV2402C25
This table gives cross-reference parts and alternative options found for 7P010FLV2402C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P010FLV2402C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P10FLV541I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P10FLV541I25 |
7P10FLV512I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P10FLV512I25 |
7P10FLV511C25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P10FLV511C25 |
7P010FLV5401C25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P010FLV5401C25 |
7P010FLV2102I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P010FLV2102I25 |
7P010FLV2101I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P010FLV2101I25 |
7P10FLV232I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P10FLV232I25 |
7P010FLV5400C25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P010FLV5400C25 |
7P10FLV231I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P10FLV231I25 |
7P10FLV540I25 | Flash Card, 5MX16, 250ns, CARD-68 | Microsemi Corporation | 7P010FLV2402C25 vs 7P10FLV540I25 |