Datasheets
7P008FLV2302I25 by:

Flash Card, 4MX16, 250ns, CARD-68

Part Details for 7P008FLV2302I25 by Microsemi Corporation

Overview of 7P008FLV2302I25 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 7P008FLV2302I25

7P008FLV2302I25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7P008FLV2302I25 Part Data Attributes

7P008FLV2302I25 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
7P008FLV2302I25 Microsemi Corporation Flash Card, 4MX16, 250ns, CARD-68
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code CARD
Package Description ,
Pin Count 68
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns
Additional Feature ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width 8
JESD-30 Code R-XXMA-X68
Memory Density 67108864 bit
Memory IC Type FLASH CARD
Memory Width 16
Number of Functions 1
Number of Terminals 68
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Supply Current-Max 0.012 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE

Alternate Parts for 7P008FLV2302I25

This table gives cross-reference parts and alternative options found for 7P008FLV2302I25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P008FLV2302I25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7P008FLV2601I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV2601I25
7P008FLV5501I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5501I25
7P8FLV280I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV280I25
7P008FLV5500C25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5500C25
7P8FLV232C25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV232C25
7P008FLV2500I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV2500I25
7P8FLV572I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV572I25
7P008FLV5700I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5700I25
7P008FLV5300C25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5300C25
7P008FLV5200I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5200I25
Part Number Description Manufacturer Compare
7P008FLV5602C25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5602C25
7P8FLV272C15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV272C15
7P008FLV5602I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5602I25
7P008FLV2102I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV2102I25
7P008FLV5700I15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV5700I15
7P8FLV530I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV530I25
7P008FLV2301I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P008FLV2301I25
7P8FLV512I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV512I25
7P8FLV262I15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV262I15
7P8FLV272I25 Flash Card, 4MX16, 250ns, CARD-68 Microsemi Corporation 7P008FLV2302I25 vs 7P8FLV272I25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P008FLV2302I25 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P008FLV2302I25 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 7P008FLV2302I25 would you like to use for your alert(s)?
  • Please alert me when 7P008FLV2302I25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P008FLV2302I25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P008FLV2302I25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P008FLV2302I25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P008FLV2302I25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P008FLV2302I25 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: