Part Details for 7P008FLA281I15 by Microsemi Corporation
Overview of 7P008FLA281I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7P008FLA281I15
7P008FLA281I15 CAD Models
7P008FLA281I15 Part Data Attributes
|
7P008FLA281I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P008FLA281I15
Microsemi Corporation
Flash Card, 4MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P008FLA281I15
This table gives cross-reference parts and alternative options found for 7P008FLA281I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P008FLA281I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P008FLA5702C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA5702C15 |
7P008FLA642I15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA642I15 |
7P008FLA252C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA252C15 |
7P008FLA2601C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA2601C15 |
7P008FLA360C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA360C15 |
7P008FLA531I15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA531I15 |
7P008FLA3501C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA3501C15 |
7P008FLA5301C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA5301C15 |
7P008FLA620I15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA620I15 |
7P008FLA5900C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P008FLA281I15 vs 7P008FLA5900C15 |