Part Details for 7P004FLV2100I25 by Microsemi Corporation
Overview of 7P004FLV2100I25 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7P004FLV2100I25
7P004FLV2100I25 CAD Models
7P004FLV2100I25 Part Data Attributes
|
7P004FLV2100I25
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P004FLV2100I25
Microsemi Corporation
Flash Card, 2MX16, 250ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P004FLV2100I25
This table gives cross-reference parts and alternative options found for 7P004FLV2100I25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P004FLV2100I25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7P004FLV2301C25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P004FLV2301C25 |
7P4FLV521I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P4FLV521I25 |
7P004FLV5501I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P004FLV5501I25 |
7P4FLV241I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P4FLV241I25 |
7P004FLV2500I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P004FLV2500I25 |
7P004FLV2702I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P004FLV2702I25 |
7P4FLV580C25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P4FLV580C25 |
7P004FLV5201I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P004FLV5201I25 |
7P4FLV510C25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P4FLV510C25 |
7P004FLV2300I25 | Microsemi Corporation | Check for Price | Flash Card, 2MX16, 250ns, CARD-68 | 7P004FLV2100I25 vs 7P004FLV2300I25 |