Part Details for 7P002FLG0501C20 by White Electronic Designs Corp
Overview of 7P002FLG0501C20 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 7P002FLG0501C20
7P002FLG0501C20 CAD Models
7P002FLG0501C20 Part Data Attributes
|
7P002FLG0501C20
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
7P002FLG0501C20
White Electronic Designs Corp
Flash Card, 1MX16, 200ns, CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CARD-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P002FLG0501C20
This table gives cross-reference parts and alternative options found for 7P002FLG0501C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P002FLG0501C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P002FLG0302C20 | Flash Card, 1MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P002FLG0501C20 vs 7P002FLG0302C20 |
7P002FLG1502I20 | Flash Card, 1MX16, 200ns, CARD-68 | Microsemi Corporation | 7P002FLG0501C20 vs 7P002FLG1502I20 |
7P002FLG0201C20 | Flash Card, 1MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P002FLG0501C20 vs 7P002FLG0201C20 |
7P002FLG1402C20 | Flash Card, 1MX16, 200ns, CARD-68 | Microsemi Corporation | 7P002FLG0501C20 vs 7P002FLG1402C20 |
7P002FLG1100I20 | Flash Card, 1MX16, 200ns, CARD-68 | Microsemi Corporation | 7P002FLG0501C20 vs 7P002FLG1100I20 |
7P002FLG0400C20 | Flash Card, 1MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P002FLG0501C20 vs 7P002FLG0400C20 |
7P002FLG1300I20 | Flash Card, 1MX16, 200ns, CARD-68 | Microsemi Corporation | 7P002FLG0501C20 vs 7P002FLG1300I20 |
7P002FLG1400C20 | Flash Card, 1MX16, 200ns, CARD-68 | Microsemi Corporation | 7P002FLG0501C20 vs 7P002FLG1400C20 |
7P002FLG1202I20 | Flash Card, 1MX16, 200ns, CARD-68 | Microsemi Corporation | 7P002FLG0501C20 vs 7P002FLG1202I20 |
7P002FLG0202C20 | Flash Card, 1MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P002FLG0501C20 vs 7P002FLG0202C20 |