There are no models available for this part yet.
Overview of 7N251-D2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for 7N251-D2 by TE Connectivity
Part Data Attributes for 7N251-D2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Input Power-Max (CW)
|
50 dBm
|
Insertion Loss-Max
|
0.35 dB
|
Operating Frequency-Max
|
1900 MHz
|
Operating Frequency-Min
|
1790 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
RF/Microwave Device Type
|
3 PORT CIRCULATOR
|
VSWR-Max
|
1.23
|
Alternate Parts for 7N251-D2
This table gives cross-reference parts and alternative options found for 7N251-D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7N251-D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7N251-D2 | 1790MHz - 1900MHz RF/MICROWAVE 3 PORT CIRCULATOR, | MACOM | 7N251-D2 vs 7N251-D2 |