7MM-2711-15-TRM-02
Midwest Microwave
Description: RF F Connector, Hermaphroditic, Panel Mount, Cable Mount, Receptacle

Overview of 7MM-2711-15-TRM-02 by Midwest Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
GCJ31BR7LV223KW01K Murata Manufacturing Co Ltd Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
GCJ43DR7LV224KW01K Murata Manufacturing Co Ltd Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
GRJ43DR7LV224KW01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose

CAD Models for 7MM-2711-15-TRM-02 by Midwest Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7MM-2711-15-TRM-02 by Midwest Microwave

7MM-2711-15-TRM-02
Midwest Microwave
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MIDWEST MICROWAVE
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-39012
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF F CONNECTOR
Contact Gender
HERMAPHRODITIC
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
VSWR
1.039
Want to compare parts?
  1. 7MM-2711-15-TRM-02
    Midwest Microwave
    RF F Connector, Hermaphroditic, Panel Mount, Cable Mount, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7MM-2711-15-TRM-02 by Midwest Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7MM-2711-15-TRM-02 by Midwest Microwave

Select Manufacturer
Which Manufacturer of 7MM-2711-15-TRM-02 would you like to use for your alert(s)?
  • Please alert me when 7MM-2711-15-TRM-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7MM-2711-15-TRM-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7MM-2711-15-TRM-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7MM-2711-15-TRM-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7MM-2711-15-TRM-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7MM-2711-15-TRM-02 by Midwest Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: